Filter Your Search
1 - 10 of 12 results
|
ELBG160ELL472AM20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 4.7 mF | 16 V | 2.49 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||
|
ELBG160ETD682AM25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 6.8 mF | 16 V | 2.74 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.088 mA | 0.26 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||
|
ELBG160ETD332AL20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 3.3 mF | 16 V | 2.21 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 528 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||
|
ELBG160ETD472AL25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 4.7 mF | 16 V | 2.56 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||
|
ELBG160ELL222AK20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 2.2 mF | 16 V | 1.66 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||
|
ELBG160ELL682AM25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 6.8 mF | 16 V | 2.74 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.088 mA | 0.26 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||
|
ELBG160ETD272AK25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 2.7 mF | 16 V | 1.95 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 432 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||
|
ELBG160ELL332AL20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 3.3 mF | 16 V | 2.21 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 528 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||
|
ELBG160ELL272AK25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 2.7 mF | 16 V | 1.95 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 432 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||
|
ELBG160ETD472AM20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 4.7 mF | 16 V | 2.49 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 |