Filter Your Search
1 - 10 of 202 results
|
LGY1E103MELB30
Nichicon Corporation
|
$2.6137 | Yes | Yes | Active | 10 mF | 25 V | 2.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 0.40 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
LGY1C153MELB30
Nichicon Corporation
|
$2.7325 | Yes | Yes | Active | 15 mF | 16 V | 2.7 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.46 mA | 0.50 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
LGR2D471MELB30
Nichicon Corporation
|
$2.7743 | Yes | Yes | Active | 470 µF | 200 V | 1.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 910 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGR2W101MELB30
Nichicon Corporation
|
$2.8418 | Yes | Yes | Active | 100 µF | 450 V | 640 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGR2W121MELB30
Nichicon Corporation
|
$2.9065 | Yes | Yes | Active | 120 µF | 450 V | 720 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 690 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2W181MELB30
Nichicon Corporation
|
$2.9235 | Yes | Yes | Active | 180 µF | 450 V | 1.6 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 850 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LGY1H472MELB30
Nichicon Corporation
|
$2.9353 | Yes | Yes | Active | 4.7 mF | 50 V | 2.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.45 mA | 0.30 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
LGR2E391MELB30
Nichicon Corporation
|
$2.9414 | Yes | Yes | Active | 390 µF | 250 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 930 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGY1C183MELB30
Nichicon Corporation
|
$2.9704 | Yes | Yes | Active | 18 mF | 16 V | 3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6 mA | 0.50 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
LGY1V822MELB30
Nichicon Corporation
|
$3.0255 | Yes | Yes | Active | 8.2 mF | 35 V | 2.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6 mA | 0.35 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |