Filter Your Search
1 - 5 of 5 results
|
ELANSC400-100AC
AMD
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 26 | 32 kHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 3.6 V | 2.7 V | COMMERCIAL | S-PBGA-B292 | Not Qualified | e0 | 70 °C | 292 | PLASTIC/EPOXY | BGA | BGA292,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.61 mm | 27 mm | 27 mm | ADVANCED MICRO DEVICES INC | BGA | BGA, BGA292,20X20,50 | 292 | unknown | 8542.31.00.01 | ||||
|
ELANSC400-66AI
AMD
|
Check for Price | No | Obsolete | 32 | 66 MHz | 32 | 26 | 32 kHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 3.6 V | 2.7 V | S-PBGA-B292 | Not Qualified | e0 | 292 | PLASTIC/EPOXY | BGA | BGA292,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.61 mm | 27 mm | 27 mm | ADVANCED MICRO DEVICES INC | BGA | BGA, BGA292,20X20,50 | 292 | unknown | 8542.31.00.01 | ||||||
|
ELANSC400-66AC
AMD
|
Check for Price | No | Obsolete | 32 | 66 MHz | 32 | 26 | 32 kHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 3.6 V | 2.7 V | COMMERCIAL | S-PBGA-B292 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | BGA | BGA292,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.61 mm | 27 mm | 27 mm | ADVANCED MICRO DEVICES INC | BGA | PLASTIC, BGA-292 | 292 | unknown | 8542.31.00.01 | ||||
|
ELANSC400-33AC
AMD
|
Check for Price | No | Obsolete | 32 | 33 MHz | 32 | 26 | 32 kHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 3.6 V | 2.7 V | COMMERCIAL | S-PBGA-B292 | Not Qualified | e0 | 70 °C | 292 | PLASTIC/EPOXY | BGA | BGA292,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.61 mm | 27 mm | 27 mm | ADVANCED MICRO DEVICES INC | BGA | BGA, BGA292,20X20,50 | 292 | unknown | 8542.31.00.01 | ||||
|
ELANSC400-33AI
AMD
|
Check for Price | No | Obsolete | 32 | 33 MHz | 32 | 26 | 32 kHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 3.6 V | 2.7 V | S-PBGA-B292 | Not Qualified | e0 | 292 | PLASTIC/EPOXY | BGA | BGA292,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.61 mm | 27 mm | 27 mm | ADVANCED MICRO DEVICES INC | BGA | BGA, BGA292,20X20,50 | 292 | unknown | 8542.31.00.01 |