Filter Your Search
1 - 5 of 5 results
|
EL9211IWZ-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.33.00.01 | 2017-10-09 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EL9211IWZ-T7A
Renesas Electronics Corporation
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.33.00.01 | 2017-10-09 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EL9211IWZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 2.9 mA | 1 | OPERATIONAL AMPLIFIER | 6 V | -6 V | CMOS | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | NO | NO | 7.5 V | INDUSTRIAL | 560 | YES | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | INTERSIL CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
EL9211IWZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2 mV | 115 V/us | 400 nA | 2.9 mA | 1 | OPERATIONAL AMPLIFIER | 6 V | -6 V | CMOS | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | -7.5 V | NO | NO | 7.5 V | INDUSTRIAL | 63000 | 560 | YES | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 2 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 | ||||
|
EL9211IWZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2 mV | 115 V/us | 400 nA | 2.9 mA | 1 | OPERATIONAL AMPLIFIER | 6 V | -6 V | CMOS | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | -7.5 V | NO | NO | 7.5 V | INDUSTRIAL | 63000 | 560 | YES | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 2 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 |