Parametric results for: EL8200, under Audio/Video Amplifiers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: el8200
Select parts from the table below to compare.
Compare
Compare
EL8200IY
Intersil Corporation
Check for Price No Obsolete 1 200 MHz TSSOP 5.5 V VIDEO AMPLIFIER 2 3 V INDUSTRIAL S-PDSO-G10 Not Qualified e0 1 85 °C -40 °C 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP MSOP-10 10 not_compliant EAR99 8542.33.00.01
EL8200IYZ-T13
Intersil Corporation
Check for Price Yes Obsolete 1 200 MHz TSSOP 5.5 V VIDEO AMPLIFIER 2 3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP TSSOP, 10 compliant EAR99 8542.33.00.01
EL8200IYZ
Renesas Electronics Corporation
Check for Price Yes Obsolete TSSOP 5 V 2 4.8 mA S-PDSO-G10 e3 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP-10 unknown EAR99 8542.33.00.01 2017-10-09 Audio/Video Amplifier OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 2.5 µA 2.5 µA 70 dB 90 dB YES 6 mV NO NO NO NO NO 160 V/us 200 V/us 5.5 V 100000 5623.4 YES
EL8200IY-T13
Intersil Corporation
Check for Price No Obsolete 1 200 MHz TSSOP 5.5 V VIDEO AMPLIFIER 2 3 V INDUSTRIAL S-PDSO-G10 Not Qualified e0 1 85 °C -40 °C 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP MSOP-10 10 not_compliant EAR99 8542.33.00.01
EL8200IYZ-T7
Intersil Corporation
Check for Price Yes Obsolete 1 200 MHz TSSOP 5.5 V VIDEO AMPLIFIER 2 3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP TSSOP, 10 compliant EAR99 8542.33.00.01
EL8200IYZ
Intersil Corporation
Check for Price Yes Obsolete 1 200 MHz TSSOP 5.5 V VIDEO AMPLIFIER 2 3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP ROHS COMPLIANT, MSOP-10 10 compliant EAR99 8542.33.00.01
EL8200IY-T7
Intersil Corporation
Check for Price No Obsolete 1 200 MHz TSSOP 5.5 V VIDEO AMPLIFIER 2 3 V INDUSTRIAL S-PDSO-G10 Not Qualified e0 1 85 °C -40 °C 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP MSOP-10 10 not_compliant EAR99 8542.33.00.01