Filter Your Search
1 - 2 of 2 results
|
EL8176AIW-T7A
Intersil Corporation
|
Check for Price | No | Obsolete | 100 µV | 0.13 V/us | 1.5 nA | 75 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | YES | NO | NO | 5.5 V | AUTOMOTIVE | 400 | 200000 | NO | R-PDSO-G6 | Not Qualified | e0 | 110 dB | 2 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOIC | MO-178, SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
EL8176AIW-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 100 µV | 0.13 V/us | 1.5 nA | 75 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | YES | NO | NO | 5.5 V | AUTOMOTIVE | 400 | 200000 | NO | R-PDSO-G6 | Not Qualified | e0 | 110 dB | 2 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOIC | MO-178, SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.33.00.01 |