Parametric results for: EL7554IREZ-T13 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: el7554irezt13
Select parts from the table below to compare.
Compare
Compare
EL7554IREZ-T13
Intersil Corporation
Check for Price Transferred 3.3 V 6 V 3 V 6 A YES BUCK 440 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G28 e3 Not Qualified 3 85 °C -40 °C 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm INTERSIL CORP TSSOP HTSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01
EL7554IREZ-T13
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.3 V 6 V 3 V 6 A YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G28 e3 3 85 °C -40 °C 28 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm RENESAS ELECTRONICS CORP TSSOP-EP HTSSOP-28 28 compliant EAR99 8542.39.00.01 MDP0048 2017-10-17 Renesas Electronics