Filter Your Search
1 - 10 of 16 results
|
EL7536IL-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.5 V | 2.5 V | 1.2 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | SON | HVSON, SOLCC10,.12,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
EL7536IY-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | 1.8 V | 5.5 V | 2.5 V | 1.2 A | 3.3 V | 500 µA | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.2,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | 2017-10-17 | ||||||||||||||
|
EL7536IY
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.5 V | 2.5 V | 1.2 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | 1.1 MM HEIGHT, MO-187, MSOP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
EL7536IL
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.5 V | 2.5 V | 1.2 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | SON | HVSON, SOLCC10,.12,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
EL7536IYZ-T7
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.2 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
EL7536IY-T13
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.5 V | 2.5 V | 1.2 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
EL7536IY-T7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.5 V | 2.5 V | 1.5 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP-10 | unknown | EAR99 | 8542.39.00.01 | 2017-10-17 | |||||||||||||||
|
EL7536IYZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.2 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | 1.1 MM HEIGHT, ROHS COMPLIANT, MO-187, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
EL7536IY
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 1.8 V | 5.5 V | 2.5 V | 1.2 A | 3.3 V | 500 µA | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.2,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | MSOP-10 | 10 | unknown | EAR99 | 8542.39.00.01 | 2017-10-17 | M10.118A | Renesas Electronics | |||||
|
EL7536IY-T7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 5.5 V | 2.5 V | 1.2 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown |