Parametric results for: EL7532IYZ-T13 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: el7532iyzt13
Select parts from the table below to compare.
Compare
Compare
EL7532IYZ-T13
Renesas Electronics Corporation
Check for Price Buy Yes Active 3.3 V 1.8 V 5.5 V 2.5 V 2.4 A 3.3 V 500 µA YES BUCK 1.65 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.2,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP MSOP-10 10 M10.118A compliant EAR99 8542.39.00.01 2017-10-17 Renesas Electronics
EL7532IYZ-T13
Intersil Corporation
Check for Price Buy Transferred 3.3 V 5.5 V 2.5 V 2.4 A YES BUCK 1.65 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP TSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.39.00.01