Filter Your Search
1 - 6 of 6 results
|
EL7516IYZ
Renesas Electronics Corporation
|
$1.5818 | Yes | Yes | Obsolete | 3.3 V | 12 V | 5.5 V | 3 V | 3.3 V | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 8 | M8.118A | compliant | EAR99 | 8542.39.00.01 | 2017-10-17 | Renesas Electronics | |||||
|
EL7516IYZ-T7
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.5 A | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | TSSOP, TSSOP8,.19 | |||||||||
|
EL7516IYZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.5 A | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187, MSOP-8 | ||||||||
|
EL7516IYZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 12 V | 5.5 V | 3 V | 3.3 V | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 8 | M8.118A | compliant | EAR99 | 8542.39.00.01 | 2017-10-17 | Renesas Electronics | MSOP-8 | |||||
|
EL7516IYZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.5 A | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187, MSOP-8 | ||||||||
|
EL7516IYZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12 V | 5.5 V | 3 V | 3.3 V | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 8 | M8.118A | compliant | EAR99 | 8542.39.00.01 | 2017-10-17 | Renesas Electronics |