Parametric results for: EL7513IWT under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: el7513iwt
Select parts from the table below to compare.
Compare
Compare
EL7513IWT-T7A
Renesas Electronics Corporation
Check for Price Yes Obsolete 3 V 12 V 13.2 V 2.6 V YES BOOST 1.2 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1 mm RENESAS ELECTRONICS CORP TSOT-8 compliant EAR99 8542.39.00.01 2017-10-17
EL7513IWTZ-T7A
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 13.2 V 2.6 V 500 mA YES BOOST 1.2 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS INC LSSOP, unknown TSSOP 8
EL7513IWTZ-T7
Intersil Corporation
Check for Price Yes Obsolete 3 V 13.2 V 2.6 V 500 mA YES BOOST 1.2 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 3 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm INTERSIL CORP VSSOP, compliant EAR99 8542.39.00.01 TSSOP 8
EL7513IWT-T7
Rochester Electronics LLC
Check for Price No No Active 3 V 13.2 V 2.6 V 500 mA YES BOOST 1.2 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NOT SPECIFIED GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS INC LSSOP, unknown TSSOP 8
EL7513IWTZ-T7A
Intersil Corporation
Check for Price Yes Obsolete 3 V 13.2 V 2.6 V 500 mA YES BOOST 1.2 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 3 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm INTERSIL CORP ROHS COMPLIANT, MO-193, TSOT-8 compliant EAR99 8542.39.00.01 TSSOP 8
EL7513IWT-T7
Intersil Corporation
Check for Price No Obsolete 3 V 13.2 V 2.6 V 500 mA YES BOOST 1.2 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm INTERSIL CORP MO-193, TSOT-8 not_compliant EAR99 8542.39.00.01 TSSOP 8
EL7513IWT-T13
Intersil Corporation
Check for Price No Obsolete 3 V 13.2 V 2.6 V 500 mA YES BOOST 1.2 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 2 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm INTERSIL CORP MO-193, TSOT-8 not_compliant EAR99 8542.39.00.01 TSSOP 8
EL7513IWT
Intersil Corporation
Check for Price No Obsolete 3 V 13.2 V 2.6 V 500 mA YES BOOST 1.2 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm INTERSIL CORP MO-193, TSOT-8 not_compliant EAR99 8542.39.00.01 TSSOP 8
EL7513IWTZ
Intersil Corporation
Check for Price Yes Obsolete 3 V 13.2 V 2.6 V 500 mA YES BOOST 1.2 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 3 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm INTERSIL CORP VSSOP, compliant EAR99 8542.39.00.01 TSSOP 8
EL7513IWT-T7A
Intersil Corporation
Check for Price No Obsolete 3 V 13.2 V 2.6 V 500 mA YES BOOST 1.2 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm INTERSIL CORP MO-193, TSOT-8 not_compliant EAR99 8542.39.00.01 TSSOP 8