Filter Your Search
1 - 10 of 19 results
|
EL7513IWTZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | 13.2 V | 2.6 V | 500 mA | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | INTERSIL CORP | TSSOP | VSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
EL7513IWT-T7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 13.2 V | 2.6 V | 500 mA | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NOT SPECIFIED | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | TSSOP | LSSOP, | 8 | unknown | ||||||||
|
EL7513IWT-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | 12 V | 13.2 V | 2.6 V | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | RENESAS ELECTRONICS CORP | TSOT-8 | compliant | EAR99 | 8542.39.00.01 | 2017-10-17 | ||||||||||||
|
EL7513IYZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | 13.2 V | 2.6 V | 500 mA | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
EL7513IWTZ-T7A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 13.2 V | 2.6 V | 500 mA | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | TSSOP | LSSOP, | 8 | unknown | |||||||
|
EL7513IWTZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | 13.2 V | 2.6 V | 500 mA | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, MO-193, TSOT-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
EL7513IY-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 13.2 V | 2.6 V | 500 mA | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | TSSOP | TSSOP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
EL7513IWT-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 13.2 V | 2.6 V | 500 mA | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | INTERSIL CORP | TSSOP | MO-193, TSOT-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
EL7513IY-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 12 V | 13.2 V | 2.6 V | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | 2017-10-17 | |||||||||||||
|
EL7513IY
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 13.2 V | 2.6 V | 500 mA | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | TSSOP | MO-187, MSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |