Filter Your Search
1 - 2 of 2 results
|
EL7412CMZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-16 | Renesas Electronics | |||||||||||||||||||||||||||||||||
|
EL7412CMZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 4 | 15 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.802 mm | 2.642 mm | 7.493 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP20,.4 | 20 |