Filter Your Search
1 - 2 of 2 results
|
EL5423CLZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 mV | 12 MHz | 15 V/us | 50 nA | 12 | BUFFER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PQCC-N32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 6 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
EL5423CLZ-T13
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 mV | 12 MHz | 15 V/us | 50 nA | 10.4 mA | 12 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 7 V/us | 9 V | INDUSTRIAL | R-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 6 mm | INTERSIL CORP | HVQCCN, LCC32,.2X.24,20 | compliant | EAR99 | 8542.33.00.01 | QFN | 32 |