Filter Your Search
1 - 2 of 2 results
|
EL5263IYZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mV | 2500 V/us | 4 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | YES | NO | NO | -6.6 V | NO | NO | 2000 V/us | 6.6 V | YES | S-PDSO-G8 | e3 | 62 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | 8 | M8.118A | compliant | EAR99 | 8542.33.00.01 | 2017-10-03 | Renesas Electronics | |||||
|
EL5263IYZ-T7
Intersil Corporation
|
Check for Price | Transferred | 2 | OPERATIONAL AMPLIFIER | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 2 | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | MSOP, SOIC | 8, 8 | compliant | EAR99 | 8542.33.00.01 | 3 MM, ROHS COMPLIANT, MSOP-8 |