Filter Your Search
1 - 2 of 2 results
|
EL5181CS-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 8 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -6.3 V | PUSH-PULL | 6.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
EL5181CS-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 mV | 8.2 mA | 8 ns | 1 | COMPARATOR | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | TR | YES | GULL WING | DUAL | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |