Parametric results for: EL5173ISZ-T13 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: el5173iszt13
Select parts from the table below to compare.
Compare
Compare
EL5173ISZ-T13
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V DIFFERENTIAL 3-STATE 1 LINE DRIVER BIPOLAR YES GENERAL PURPOSE 1 TRUE 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOP, SOP8,.25 8 M8.15E compliant EAR99 8542.39.00.01 Renesas Electronics
EL5173ISZ-T13
Intersil Corporation
Check for Price Yes Obsolete 5 V DIFFERENTIAL 3-STATE 1 LINE DRIVER BIPOLAR YES GENERAL PURPOSE 1 3.3 V 5.5 V 2.375 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9022 mm 1.7272 mm 3.9116 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01