Filter Your Search
1 - 2 of 2 results
|
EL5170ISZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 1 | 6.3 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | MSOP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
EL5170ISZ-T7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 11 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15E | Renesas Electronics |