Filter Your Search
1 - 10 of 188 results
|
EL5166ISZ
Intersil Corporation
|
$1.4600 | Yes | Transferred | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | INTERSIL CORP | SOIC, SOT | 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | 8, 6 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
EL5164ISZ
Renesas Electronics Corporation
|
$1.5583 | Yes | Yes | Obsolete | 5 mV | 4700 V/us | 4.2 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | YES | NO | NO | -6.6 V | NO | NO | 3500 V/us | 6.6 V | YES | R-PDSO-G8 | e3 | 62 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Audio/Video Amplifier | Renesas Electronics | ||||||||
|
EL5162ISZ-T7
Renesas Electronics Corporation
|
$1.5960 | Yes | Obsolete | 5 mV | 4000 V/us | 2 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | YES | NO | NO | -6.6 V | NO | NO | 2800 V/us | 6.6 V | YES | R-PDSO-G8 | e3 | 62 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Renesas Electronics | 2017-10-03 | ||||||||||
|
EL5160ISZ
Renesas Electronics Corporation
|
$1.7064 | Yes | Yes | Obsolete | 5 mV | 1700 V/us | 850 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | YES | NO | YES | -6.6 V | NO | NO | 900 V/us | 6.6 V | YES | R-PDSO-G8 | e3 | 62 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Audio/Video Amplifier | Renesas Electronics | 2017-10-03 | ||||||||
|
EL5167IWZ-T7A
Renesas Electronics Corporation
|
$1.8865 | Yes | Yes | Obsolete | 5 mV | 6000 V/us | 25 µA | 9.3 mA | 52 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | 25 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 4000 V/us | 6.3 V | YES | R-PDSO-G5 | e3 | 57 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | RENESAS ELECTRONICS CORP | SOT23 | SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | P5.064C | Renesas Electronics | 2017-10-03 | |||||
|
EL5162ISZ
Renesas Electronics Corporation
|
$2.0164 | Yes | Yes | Obsolete | 5 mV | 4000 V/us | 2 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | YES | NO | NO | -6.6 V | NO | NO | 2800 V/us | 6.6 V | YES | R-PDSO-G8 | e3 | 62 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Renesas Electronics | 2017-10-03 | |||||||||
|
EL5166IWZ-T7
Intersil Corporation
|
$2.2111 | Transferred | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 2 | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOIC, SOT | ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 6 PIN | 8, 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
EL5166IWZ-T7
Renesas Electronics Corporation
|
$2.2157 | Yes | Obsolete | 5 mV | 6000 V/us | 25 µA | 9.3 mA | 52 dB | 1 | OPERATIONAL AMPLIFIER | CURRENT-FEEDBACK | 25 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 4000 V/us | 6.3 V | YES | R-PDSO-G6 | e3 | 57 dB | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT23 | , | 6 | compliant | EAR99 | 8542.33.00.01 | P6.064A | Renesas Electronics | 2017-10-03 | ||||||||
|
EL5165IWZ-T7A
Renesas Electronics Corporation
|
$2.2773 | Yes | Yes | Obsolete | 5 mV | 4700 V/us | 4.2 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | YES | NO | NO | -6.6 V | NO | NO | 3500 V/us | 6.6 V | YES | R-PDSO-G5 | e3 | 62 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | P5.064C | Audio/Video Amplifier | Renesas Electronics | ||||||||
|
EL5162ISZ-T7A
Renesas Electronics Corporation
|
$2.2773 | Yes | Obsolete | 5 mV | 4000 V/us | 2 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | YES | NO | NO | -6.6 V | NO | NO | 2800 V/us | 6.6 V | YES | R-PDSO-G8 | e3 | 62 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Renesas Electronics | 2017-10-03 |