Filter Your Search
1 - 6 of 6 results
|
EL5128CYZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 mV | 12 MHz | 10 V/us | 50 nA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 8000 | 0.995 | NO | S-PDSO-G10 | e3 | 70 dB | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | 2017-10-03 | |||||||||
|
EL5128CYZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 mV | 12 MHz | 10 V/us | 50 nA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 8000 | 0.995 | NO | S-PDSO-G10 | e3 | 70 dB | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | 2017-10-03 | |||||||||
|
EL5128CYZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 mV | 10 V/us | 50 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 8000 | 5600 | NO | S-PDSO-G10 | Not Qualified | e3 | 70 dB | 2 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | MSOP | 10 | ||||||
|
EL5128CYZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 mV | 10 V/us | 50 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 8000 | 5600 | NO | S-PDSO-G10 | Not Qualified | e3 | 70 dB | 2 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | MSOP | 10 | ||||||
|
EL5128CYZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 mV | 12 MHz | 10 V/us | 50 nA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 8000 | 0.995 | NO | S-PDSO-G10 | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.33.00.01 | 2017-10-03 | |||||||||||
|
EL5128CYZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 mV | 10 V/us | 50 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 8000 | 5600 | NO | S-PDSO-G10 | Not Qualified | e3 | 70 dB | 2 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | 3 MM, ROHS COMPLIANT, MSOP-10 | compliant | EAR99 | 8542.33.00.01 | MSOP | 10 |