Filter Your Search
1 - 2 of 2 results
|
EL4581CSZ-T7
Intersil Corporation
|
$4.3306 | Transferred | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Y/C Separator IC | ||||||
|
EL4581CSZ-T7
Renesas Electronics Corporation
|
$6.2334 | Yes | Obsolete | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Sync Separator IC | M8.15E | 2017-10-02 | Renesas Electronics |