Filter Your Search
1 - 3 of 3 results
|
EL4544IGZ
Renesas Electronics Corporation
|
$36.0870 | Yes | Yes | Active | 5 V | YES | CROSS POINT SWITCH | 16 | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PBGA-B356 | e1 | 3 | 85 °C | -40 °C | 356 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 2.54 mm | 27 mm | RENESAS ELECTRONICS CORP | PBGA | 356 | V356.27X27B | compliant | EAR99 | 8542.39.00.01 | 2017-10-02 | Renesas Electronics | |||||
|
EL4544IGZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | CROSS POINT SWITCH | 16 | 3 | 5.25 V | 4.75 V | INDUSTRIAL | S-PBGA-B356 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 356 | PLASTIC/EPOXY | BGA | BGA356(UNSPEC) | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 2.59 mm | 27 mm | INTERSIL CORP | BGA | 356 | compliant | 8542.39.00.01 | 27 X 27 MM, 1.17 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MS-034ABL-2, BGA-356 | |||||||
|
EL4544IGZE9058
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | CROSS POINT SWITCH | 16 | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PBGA-B356 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 356 | PLASTIC/EPOXY | BGA | BGA356(UNSPEC) | SQUARE | GRID ARRAY | MATTE TIN | BALL | 1.27 mm | BOTTOM | 27 mm | 2.59 mm | 27 mm | INTERSIL CORP | BGA | 356 | unknown | 8542.39.00.01 | BGA, BGA356(UNSPEC) |