Filter Your Search
1 - 10 of 40 results
|
EL3031M(P5)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||
|
EL3031S1(TA)(P5)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | 3 V | 5 kV | 1 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 10 µA | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
EL3031S
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||||||||
|
EL3031S(P5)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | 3 V | 5 kV | 1 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 10 µA | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
EL3031S1-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||||||||
|
EL3031S(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 10 µA | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | ||
|
EL3031S1
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||||||||
|
EL3031S-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||||||||
|
EL3031S1(TB)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 10 µA | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | ||
|
EL3031TB-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 15 mA | UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 |