Filter Your Search
1 - 3 of 3 results
|
EL2252CN
Renesas Electronics Corporation
|
Check for Price | Obsolete | 13 mV | 21 µA | 9 ns | 2 | COMPARATOR | 15 V | -15 V | 16 µA | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDIP-T14 | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | NO | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
EL2252CN
Elantec Semiconductor Inc
|
Check for Price | No | Transferred | 13 mV | 17 µA | 20 mA | 9 ps | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 12 µA | -18 V | TOTEM POLE | 18 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELANTEC | DIP-14 | unknown | ||||||
|
EL2252CN
Intersil Corporation
|
Check for Price | No | Obsolete | 13 mV | 17 µA | 20 mA | 9 ps | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 12 µA | -18 V | TOTEM POLE | 18 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 14 |