Filter Your Search
1 - 10 of 17 results
|
EL2142CSZT13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 14 mA | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
EL2142CS-T7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | 2017-09-28 | Renesas Electronics | |||||||||||||||
|
EL2142CSZ-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | 2017-09-28 | Renesas Electronics | ||||||||||||||||
|
EL2142CS
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2017-09-28 | Renesas Electronics | |||||||||||||||
|
EL2142CS
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | BICMOS | NO | GENERAL PURPOSE | -5 V | 1 | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | SO-8 | 8 | unknown | |||||||||||||||||||||
|
EL2142CSZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 14 mA | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | SOIC | LEAD FREE, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
EL2142CS
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | BICMOS | GENERAL PURPOSE | 1 | 14 mA | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
EL2142CSZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 14 mA | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
EL2142CS-T7
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | NO | GENERAL PURPOSE | -5 V | 1 | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | SO-8 | 8 | unknown | ||||||||||||||||||||||
|
EL2142CN
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | LINE RECEIVER | BICMOS | NO | GENERAL PURPOSE | 1 | TRUE | 14 mA | 6.3 V | 3 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | PLASTIC, MS-001, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |