Filter Your Search
1 - 10 of 17 results
|
EL2141CS-T7
Elantec Semiconductor Inc
|
Check for Price | Active | 5 V | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | unknown | |||||||||||||||||||||||||||
|
EL2141CS-T13
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | not_compliant | INTERSIL CORP | SOIC | MS-012, SOIC-8 | 8 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
EL2141CSZ-T7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | -5 V | 1 | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | unknown | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MS-012, SOIC-8 | 8 | ||||||||||||
|
EL2141CSZ-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE DRIVER | compliant | RENESAS ELECTRONICS CORP | EAR99 | 8542.39.00.01 | 2017-09-28 | ||||||||||||||||||||||||||||||||||||||||||||
|
EL2141CS
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | LINE DRIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 5.8 V | COMPLEMENTARY | 14 mA | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | not_compliant | INTERSIL CORP | SOIC | MS-012, SOIC-8 | 8 | EAR99 | 8542.39.00.01 | |||||||||||||
|
EL2141CSZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE DRIVER | compliant | RENESAS ELECTRONICS CORP | EAR99 | 8542.39.00.01 | 2017-09-28 | ||||||||||||||||||||||||||||||||||||||||||||
|
EL2141CSZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 5.8 V | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | unknown | INTERSIL CORP | SOIC | LEAD FREE, MS-012, SOIC-8 | 8 | EAR99 | 8542.39.00.01 | |||||||||||
|
EL2141CSZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LINE DRIVER | NOT SPECIFIED | NOT SPECIFIED | compliant | RENESAS ELECTRONICS CORP | EAR99 | 8542.39.00.01 | 2017-09-28 | |||||||||||||||||||||||||||||||||||||||||
|
EL2141CS
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | DIFFERENTIAL | 1 | LINE DRIVER | BICMOS | YES | GENERAL PURPOSE | -5 V | 1 | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | unknown | ROCHESTER ELECTRONICS LLC | SOIC | MS-012, SOIC-8 | 8 | ||||||||||||
|
EL2141CS-T7
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | -5 V | 1 | 6.3 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | unknown | ROCHESTER ELECTRONICS LLC | SOIC | SO-8 | 8 |