Filter Your Search
1 - 4 of 4 results
|
EL2072CS
Elantec Semiconductor Inc
|
Check for Price | No | Transferred | 8 mV | 90 MHz | 800 V/us | 50 µA | 20 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 50 µA | -7 V | 50 mA | 500 V/us | 7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ELANTEC | SO-8 | unknown | ||||||||||
|
EL2072CS-T7
Intersil Corporation
|
Check for Price | Obsolete | 8 mV | 90 MHz | 800 V/us | 50 µA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -7 V | 50 mA | 7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOP, | unknown | SOIC | 8 | EAR99 | 8542.33.00.01 | ||||||||||
|
EL2072CS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 730 MHz | 800 V/us | 50 µA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -7 V | 50 mA | 7 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOP-8 | unknown | EAR99 | 8542.33.00.01 | 2017-09-28 | |||||||||||||||||
|
EL2072CS
Intersil Corporation
|
Check for Price | No | Obsolete | 8 mV | 90 MHz | 800 V/us | 50 µA | 20 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 50 µA | -7 V | 50 mA | 450 V/us | 7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | MS-012/013, SO-8 | not_compliant | SOIC | 8 | EAR99 | 8542.33.00.01 |