Filter Your Search
1 - 2 of 2 results
|
EL2002L
Elantec Semiconductor Inc
|
Check for Price | No | Obsolete | 50 mV | 180 MHz | 2000 V/us | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 15 µA | -36 V | 1200 V/us | 36 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ELANTEC | unknown | |||
|
EL2002L/883B
Elantec Semiconductor Inc
|
Check for Price | No | Obsolete | 50 mV | 180 MHz | 2000 V/us | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 15 µA | -36 V | 1200 V/us | 36 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ELANTEC | unknown |