Filter Your Search
1 - 2 of 2 results
|
EL15C7H2F-87.125M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 87.125 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE FUNCTION; ENABLE/DISABLE FUNCTION; BULK; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 50 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | DILCC6,.2 | compliant | Clock | ||
|
EL15C7H2F-87.125MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 87.125 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE FUNCTION; ENABLE/DISABLE FUNCTION; TAPE AND REEL COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 50 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | DILCC6,.2 | compliant | Clock |