Filter Your Search
1 - 2 of 2 results
|
EL15C5C2F-90M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 90 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | unknown | Clock | |||
|
EL15C5C2F-90MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 90 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | unknown | Clock |