Filter Your Search
1 - 2 of 2 results
|
EKZM6R3ETD272MJ25S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 2.7 mF | 6.3 V | 2.25 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZM | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
EKZM6R3ETD272MJ25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 2.7 mF | 6.3 V | 1.6875 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 170.1 µA | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |