Filter Your Search
1 - 2 of 2 results
|
EKZM6R3ETC221ME11D
Chemi-Con
|
Check for Price | Yes | End Of Life | 220 µF | 6.3 V | 172.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.22 | e6 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN BISMUTH | 2 mm | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | |||||
|
EKZM6R3ETC221ME11D
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 220 µF | 6.3 V | 345 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZM | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |