Filter Your Search
1 - 2 of 2 results
|
EKZM6R3EBC682ML20S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 6.8 mF | 6.3 V | 3.25 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZM | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
EKZM6R3EBC682ML20S
Chemi-Con
|
Check for Price | Yes | Active | 6.8 mF | 6.3 V | 2.7625 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.32 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |