Filter Your Search
1 - 2 of 2 results
|
EKZH100EBC102MJC5S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 mF | 10 V | 744 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 12.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKZH100EBC102MJC5S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 mF | 10 V | 1.24 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZH | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |