Filter Your Search
1 - 2 of 2 results
|
EKZE6R3ETA151MF07D
United Chemi-Con Inc
|
Check for Price | Transferred | 150 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKZE(6.3V) | 105 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 6.3 mm | 7 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
EKZE6R3ETA151MF07D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 6.3 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.45 µA | 0.22 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |