Filter Your Search
1 - 2 of 2 results
|
EKZE630EC3681MK40S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 680 µF | 63 V | 1.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TRAY | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 40 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||
|
EKZE630EC3681MK40S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 680 µF | 63 V | 2.8 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 40 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 |