Filter Your Search
1 - 2 of 2 results
|
EKZE250ELL470ME11D
United Chemi-Con Inc
|
$0.0764 | Yes | Yes | Transferred | 47 µF | 25 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | e6 | 105 °C | -40 °C | 2 | Radial | Bulk | Tin/Bismuth (Sn/Bi) | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | 3.5 | Industrial: -40C to +105C | RoHS 2 (2011/65/EU) | 2015-06-15 | [object Object],[object Object],[object ... more | ||||||||||||||||
|
EKZE250ELL470ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 25 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2 mm | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | 3.5 | Industrial: -40C to +105C | RoHS 2 (2015/863/EU) | 2023-06-14 | RADIAL LEADED | Chemi-Con | 2023-11-20 12:57:11 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object] |