Parametric results for: EKY-6R3ELL272ML15S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
1 4551 9401 4551 5761 6981 8191 940
-
Manufacturer Part Number: eky6r3ell272ml15s
Select parts from the table below to compare.
Compare
Select Parts Part Number
EKY-6R3ELL272ML15S
United Chemi-Con Inc
EKY-6R3ELL272ML15S
Chemi-Con
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
Series
Tan Delta
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Yes Transferred 2.7 mF 6.3 V 1.94 A 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR KY 105 °C -40 °C 2 Radial Bulk 7.5 mm 16 mm 15 mm UNITED CHEMI-CON INC compliant EAR99 8532.22.00.20
Yes Yes Active 2.7 mF 6.3 V 1.455 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 170.1 µA 0.26 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 15 mm NIPPON CHEMI-CON CORP compliant EAR99 8532.22.00.20 RADIAL LEADED
Compare
EKY-6R3ELL272ML15S
United Chemi-Con Inc
Check for Price Yes Transferred 2.7 mF 6.3 V 1.94 A 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR KY 105 °C -40 °C 2 Radial Bulk 7.5 mm 16 mm 15 mm UNITED CHEMI-CON INC compliant EAR99 8532.22.00.20
EKY-6R3ELL272ML15S
Chemi-Con
Check for Price Yes Yes Active 2.7 mF 6.3 V 1.455 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 170.1 µA 0.26 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 15 mm NIPPON CHEMI-CON CORP compliant EAR99 8532.22.00.20 RADIAL LEADED