Filter Your Search
1 - 2 of 2 results
|
EKY-630EFM560MHB5D
Chemi-Con
|
Check for Price Buy | Yes | Obsolete | 56 µF | 63 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.28 µA | 0.09 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKY-630EFM560MHB5D
United Chemi-Con Inc
|
Check for Price Buy | Yes | Transferred | 56 µF | 63 V | 500 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KY | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |