Filter Your Search
1 - 2 of 2 results
|
EKY-160ELL471MH15D
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 470 µF | 16 V | 840 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KY | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 15 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
EKY-160ELL471MH15D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 420 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 3.5 mm | WIRE | 8 mm | 15 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |