Filter Your Search
1 - 2 of 2 results
|
EKXJ421ELL270MJ35S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 27 µF | 420 V | 275 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
EKXJ421ELL270MJ35S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 27 µF | 420 V | 275 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 553.6 µA | 0.24 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |