Parametric results for: EKXJ421ELL220MK20S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ekxj421ell220mk20s
Select parts from the table below to compare.
Compare
Compare
EKXJ421ELL220MK20S
Chemi-Con
Check for Price Yes Yes Active 22 µF 420 V 285 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 469.6 µA 0.24 e3 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 5 mm WIRE 12.5 mm 20 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20 Chemi-Con
EKXJ421ELL220MK20S
United Chemi-Con Inc
Check for Price Yes Yes Transferred 22 µF 420 V 285 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR KXJ 105 °C -25 °C 2 Radial Bulk 5 mm 12.5 mm 20 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.20