Parametric results for: EKXJ401ELL390MU20S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ekxj401ell390mu20s
Select parts from the table below to compare.
Compare
Compare
EKXJ401ELL390MU20S
Chemi-Con
Check for Price Yes Yes Active 39 µF 400 V 385 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 724 µA 0.24 e3 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 7.5 mm WIRE 14.5 mm 20 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20 Chemi-Con
EKXJ401ELL390MU20S
United Chemi-Con Inc
Check for Price Yes Yes Transferred 39 µF 400 V 385 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR KXJ 105 °C -40 °C 2 Radial Bulk 7.5 mm 14.5 mm 20 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.20