Filter Your Search
1 - 10 of 570 results
|
EKXJ401ELL121MU50S
United Chemi-Con Inc
|
$2.8186 | Yes | Yes | Transferred | 120 µF | 400 V | 875 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 14.5 mm | 50 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKXJ401ELL221MM50S
United Chemi-Con Inc
|
$3.4944 | Yes | Yes | Transferred | 220 µF | 400 V | 1.22 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 50 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKXJ401ELL151ML50S
United Chemi-Con Inc
|
$4.0197 | Yes | Yes | Transferred | 150 µF | 400 V | 995 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 50 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||
|
EKXJ401ETC330MJ35S
Chemi-Con
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 2 | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | |||||||||||||||||||||||||||
|
EKXJ401EC3221MM50S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 220 µF | 400 V | 1.22 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 50 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | ||||||||||||
|
EKXJ401EBC270MJ30S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 27 µF | 400 V | 255 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 30 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | ||||||||||||
|
EKXJ401EC3820MK45S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 82 µF | 400 V | 680 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 45 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | ||||||||||||
|
EKXJ401EC3680MUN3S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 68 µF | 400 V | 585 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 14.5 mm | 31.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | ||||||||||||
|
EKXJ401EBC820MK50S
Chemi-Con
|
Check for Price | Yes | Active | 82 µF | 400 V | 700 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.412 mA | 0.24 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 12.5 mm | 50 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | , | |||||
|
EKXJ401EC3820MK50S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 82 µF | 400 V | 700 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 50 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , |