Filter Your Search
1 - 1 of 1 results
|
EKXJ351EIJ680MU25S
Chemi-Con
|
Check for Price | Yes | Active | 68 µF | 350 V | 545 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.052 mA | 0.24 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 14.5 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |