Filter Your Search
1 - 2 of 2 results
|
EKXG161ELL100MJ16S
United Chemi-Con Inc
|
$0.5340 | Yes | Yes | Transferred | 10 µF | 160 V | 315 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXG | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKXG161ELL100MJ16S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 160 V | 125 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Chemi-Con |