Filter Your Search
1 - 1 of 1 results
|
EKMM251VSN471MR30T
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 250 V | 1.65 A | 20 % | 529 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0284 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 30 mm | 30 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |