Filter Your Search
1 - 2 of 2 results
|
EKMM221VNN221MQ20S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 220 µF | 220 V | 840 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMM | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 25.4 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
EKMM221VNN221MQ20S
Chemi-Con
|
Check for Price | Yes | Active | 220 µF | 220 V | 840 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25.4 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 |