Filter Your Search
1 - 2 of 2 results
|
EKMH350VSN472MQ25T
United Chemi-Con Inc
|
$1.7559 | Yes | Yes | Transferred | 4.7 mF | 35 V | 1.8 A | 20 % | 88 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMH-LU | 105 °C | -40 °C | 2 | Snap-in | 25.4 mm | 25 mm | UNITED CHEMI-CON INC | , | unknown | |||||||||||||
|
EKMH350VSN472MQ25T
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 35 V | 4.92 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4 µA | 0.25 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 25.4 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | Chemi-Con |