Parametric results for: EKMH250VSN562MP25T under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ekmh250vsn562mp25t
Select parts from the table below to compare.
Compare
Compare
EKMH250VSN562MP25T
Chemi-Con
Check for Price Yes Yes Obsolete 5.6 mF 25 V 1.63 A 20 % 89 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 250 µA 0.3 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) SNAP-IN 22 mm 25 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40 Chemi-Con
EKMH250VSN562MP25T
United Chemi-Con Inc
Check for Price Yes Yes Transferred 5.6 mF 25 V 1.63 A 20 % 89 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR KMH-LU 105 °C -40 °C 2 Snap-in 22 mm 25 mm UNITED CHEMI-CON INC , unknown